International Rectifier IRU1117-18CD technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1117-18CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.