The IRU1117-33CS is a single linear voltage regulator from International Rectifier. It operates at an output voltage of 3.3V with a maximum output current of 800mA. The dropout voltage is 1.2V, and it is available in a SOIC package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C.
International Rectifier IRU1117-33CS technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1117-33CS to view detailed technical specifications.
No datasheet is available for this part.