The IRU1117CY is a single linear voltage regulator with a fixed output voltage of 3.6V and a maximum output current of 800mA. It has a dropout voltage of 1.2V and is packaged in a TO-261-4 surface mount package. The device is rated for operation from 0°C to 150°C and is not RoHS compliant. It is available in quantities of 80 per rail/Tube packaging.
International Rectifier IRU1117CY technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1117CY to view detailed technical specifications.
No datasheet is available for this part.