The IRU1160CM is a single-channel linear voltage regulator with a dropout voltage of 1.2V and an output current of 6A. It is packaged in a TO-263-5 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 50 units per package.
International Rectifier IRU1160CM technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1160CM to view detailed technical specifications.
No datasheet is available for this part.