The IRU1205CLTR is a single linear voltage regulator with a dropout voltage of 270mV and a maximum output current of 300mA. It is available in a surface mount SOT-23-5 package and is suitable for operation over a temperature range of 0°C to 125°C. The device is packaged in cut tape and contains lead. It is designed for use in a variety of applications requiring a stable voltage supply.
International Rectifier IRU1205CLTR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1205CLTR to view detailed technical specifications.
No datasheet is available for this part.