The IRU1206-25CY is a single linear voltage regulator with an output voltage of 2.5V and maximum output current of 1A. It has a dropout voltage of 500mV and is packaged in a TO-261-4 case, suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant. It is available in a package quantity of 80, packaged in rail or tube packaging.
International Rectifier IRU1206-25CY technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1206-25CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.