The IRU1206-33CD is a single linear voltage regulator with a dropout voltage of 500mV. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It has a minimum current limit of 1.1A and an output current of 1A.
International Rectifier IRU1206-33CD technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1206-33CD to view detailed technical specifications.
No datasheet is available for this part.