The IRU1207-18CSTR is a single linear voltage regulator from International Rectifier. It features a dropout voltage of 500mV and a maximum operating temperature of 125°C. This regulator is designed for surface mount applications and is available in a tape and reel packaging format. The device is not RoHS compliant due to the presence of lead. It has a minimum operating temperature of 0°C and a maximum output current of 1A.
International Rectifier IRU1207-18CSTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1207-18CSTR to view detailed technical specifications.
No datasheet is available for this part.