International Rectifier IRU1502-33CHTR technical specifications.
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1502-33CHTR to view detailed technical specifications.
No datasheet is available for this part.