The IRU3007CWTR is a DC/DC controller with four outputs, operating at a maximum temperature of 70°C and a minimum of 0°C. It is available in a surface-mount SOIC package, with a packaging quantity of 1000 units per reel. The device is not RoHS compliant due to containing lead. It is suitable for use in applications requiring high current output, such as power management systems.
International Rectifier IRU3007CWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 14A |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU3007CWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.