The IRU3037CFPBF is a DC/DC controller from International Rectifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 95% duty cycle and a 50ns fall time. The device is packaged in a TSSOP package and is RoHS compliant. It can handle an output current of 500mA and an output voltage of 24V, with an operating supply voltage of 25V.
International Rectifier IRU3037CFPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Height | 1.05mm |
| Length | 3mm |
| Max Duty Cycle | 90% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3037CFPBF to view detailed technical specifications.
No datasheet is available for this part.
