
International Rectifier IRU3038CFTRPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Fall Time | 50ns |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Output Current | 500A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3038CFTRPBF to view detailed technical specifications.
No datasheet is available for this part.