The IRU3038CSTR is a DC/DC controller from International Rectifier with a maximum operating frequency of 440kHz and a quiescent current of 3.5mA. It is available in a SOIC package and operates within a temperature range of 0-70°C. The device is not RoHS compliant due to the presence of lead. It is packaged in tape and reel quantities of 2500 units.
International Rectifier IRU3038CSTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU3038CSTR to view detailed technical specifications.
No datasheet is available for this part.