International Rectifier IRU3039CHTR technical specifications.
| Duty Cycle | 88% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU3039CHTR to view detailed technical specifications.
No datasheet is available for this part.