
The IRU3138CSTR is a DC/DC controller from International Rectifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 1 and is packaged in cut tape. The device has a quiescent current of 4mA and is not radiation hardened. It is not RoHS compliant and contains lead.
International Rectifier IRU3138CSTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 22.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRU3138CSTR to view detailed technical specifications.
No datasheet is available for this part.
