International Rectifier IRU3146CFTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 50A |
| Output Voltage | 13.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRU3146CFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.