International Rectifier IRU431ALCSTR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU431ALCSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.