The IRU431LCS is a single-channel shunt voltage reference from International Rectifier. It features a 15V output voltage and 10mA output current. The device is packaged in a surface-mount SOIC package and operates over a temperature range of 0-70°C. The IRU431LCS is not RoHS compliant due to the presence of lead.
International Rectifier IRU431LCS technical specifications.
| Package/Case | SOIC |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU431LCS to view detailed technical specifications.
No datasheet is available for this part.