International Rectifier JANSR2N7616UBN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for International Rectifier JANSR2N7616UBN to view detailed technical specifications.
No datasheet is available for this part.