The JANTX2N6796U is a surface mount MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a drain-source on resistance of 180mR. The device is not radiation hardened and is not RoHS compliant. The JANTX2N6796U is packaged in a CHIP CARRIER, R-CQCC-N15 package type.
International Rectifier JANTX2N6796U technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 180mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6796U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.