
The JANTX2N6849U is a surface mount N-channel MOSFET from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6.5A and a drain to source voltage of 100V. The device has a maximum power dissipation of 25W and a drain-source on resistance of 300mR. It is not radiation hardened and is not RoHS compliant due to containing lead.
International Rectifier JANTX2N6849U technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 300mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6849U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
