
The JANTX2N6851 is a TO-39 packaged N-Channel MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a drain to source voltage of 200V. The device has a maximum drain-source on resistance of 800mΩ and a gate to source voltage of 20V. The JANTX2N6851 is not RoHS compliant and contains lead, making it non-lead free.
International Rectifier JANTX2N6851 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 800mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
