International Rectifier JANTXV2N6800U technical specifications.
| Continuous Drain Current (ID) | 3A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTXV2N6800U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.