International Rectifier KBPC801PBF technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Lead Length | 22mm |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier KBPC801PBF to view detailed technical specifications.
No datasheet is available for this part.