International Rectifier M3H2805D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier M3H2805D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.