International Rectifier M3L2805D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier M3L2805D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.