The MBR1635PBF is a single-element rectifier diode from International Rectifier with a maximum operating temperature of 150°C. It features a TO-220AC package with 3 pins and is made of silicon. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 35V.
International Rectifier MBR1635PBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBR1635PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.