
The MBR20100CT is a general purpose rectifier diode from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 100A. The diode is rated for a DC voltage of 100V and has a capacitance of 400pF. It is available in a through hole package with a height of 8.24mm and a length of 10.5mm, and a width of 4.7mm.
International Rectifier MBR20100CT technical specifications.
| Capacitance | 400pF |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 8.24mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier MBR20100CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
