The OM2940-5STM is a linear voltage regulator from International Rectifier. It operates at a minimum input voltage of 8V and provides a fixed output voltage of 5V. This device is suitable for use in temperatures ranging from -55°C to 125°C. The OM2940-5STM is not RoHS compliant and is mounted through a hole. Its quiescent current is 15mA.
International Rectifier OM2940-5STM technical specifications.
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier OM2940-5STM to view detailed technical specifications.
No datasheet is available for this part.