International Rectifier OM6101STT technical specifications.
| Continuous Drain Current (ID) | 14A |
| Fall Time | 23ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM6101STT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.