International Rectifier OM7611STP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-257 |
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| Reference Voltage | -1.26V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM7611STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.