International Rectifier OM7905AHP technical specifications.
| Accuracy | 1% |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7905AHP to view detailed technical specifications.
No datasheet is available for this part.