International Rectifier P-102KW technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier P-102KW to view detailed technical specifications.
No datasheet is available for this part.