
Solid State Relay (SSR) with DC input and AC/DC output. Features a 200V DC output voltage and 240mA output current. Operates with a 25mA DC input current and offers 4kV isolation voltage. Packaged in a 4-pin PDIP with through-hole mounting and PC pin termination. Operating temperature range from -40°C to 85°C.
International Rectifier PVD2352N technical specifications.
| Package/Case | PDIP |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-State Resistance | 6R |
| Output Current | 240mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVD, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVD2352N to view detailed technical specifications.
No datasheet is available for this part.
