International Rectifier PVG613PBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVG, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG613PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.