International Rectifier PVO402AP-T technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 22R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVO, HEXFET;® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVO402AP-T to view detailed technical specifications.
No datasheet is available for this part.