
International Rectifier PVO402P technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.08mm |
| Lead Free | Contains Lead |
| Length | 9.52mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVO, HEXFET;® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVO402P to view detailed technical specifications.
No datasheet is available for this part.
