
International Rectifier PVR3301NPBF technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 165mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Through Hole, PCB |
| On-State Resistance | 24R |
| Output Current | 165mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 165mA |
| RoHS Compliant | Yes |
| Series | PVR, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | DPST, DP |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVR3301NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.