International Rectifier PVT212S-T technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 550mA |
| Mount | Surface Mount |
| On-State Resistance | 750mR |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVT212S-T to view detailed technical specifications.
No datasheet is available for this part.