
AC/DC output solid-state relay featuring a 25mA DC input and 170mA AC/DC output capability. This through-hole mounted component offers a 250V maximum output voltage and 4kV isolation voltage. Operating within a -40°C to 85°C temperature range, it presents a 15 Ohm on-state resistance and is packaged in a 6-pin PDIP.
International Rectifier PVT312L technical specifications.
| Package/Case | DIP |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 8.63mm |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| On-State Resistance | 15R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVT312L to view detailed technical specifications.
No datasheet is available for this part.
