
AC & DC Output Solid State Relay (SSR) featuring a photovoltaic input and SPST configuration. This through-hole mount component offers a 4kV isolation voltage and a 25mA DC input current. It supports a maximum output voltage of 400V and a load current of 140mA, with an on-state resistance of 27 Ohms. The relay is housed in a DIP package with a 2.54mm lead pitch and operates within a temperature range of -40°C to 85°C.
International Rectifier PVU414 technical specifications.
| Package/Case | DIP |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 8.63mm |
| Load Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 27R |
| Output Current | 140mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Row Spacing | 10mm |
| Series | PVU, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVU414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
