The PVY116PBF is a 250mA SPST solid state relay from International Rectifier, packaged in a SOP case and suitable for surface mount applications. It features an on-state resistance of 4.4 ohms and is compliant with RoHS regulations. Available in quantities of 100, this relay is packaged in rail/Tube format and is part of the PVY HEXFET series.
International Rectifier PVY116PBF technical specifications.
| Package/Case | SOP |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 4.4R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVY, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVY116PBF to view detailed technical specifications.
No datasheet is available for this part.