
This solid state relay is available in a SOP package and is surface mountable. The relay can handle a load current of 470mA and has an on-state resistance of 950mR. It is packaged in tape and reel quantities of 1500 and is RoHS compliant.
International Rectifier PVY117-TPBF technical specifications.
| Package/Case | SOP |
| Load Current | 470mA |
| Mount | Surface Mount |
| On-State Resistance | 950mR |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVY, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVY117-TPBF to view detailed technical specifications.
No datasheet is available for this part.