
International Rectifier PVY117PBF technical specifications.
| Package/Case | SOP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 470mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 950mR |
| Output Current | 470mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVY, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVY117PBF to view detailed technical specifications.
No datasheet is available for this part.
