International Rectifier S2805S/EM technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier S2805S/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.