Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMB, 2 PIN
International Rectifier SM4004TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier SM4004TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.