International Rectifier ST3230C14R0 technical specifications.
| Current Rating | 2.78kA |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier ST3230C14R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.