International Rectifier STPS30L60CWPBF technical specifications.
| Capacitance | 720pF |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier STPS30L60CWPBF to view detailed technical specifications.
No datasheet is available for this part.