International Rectifier T110HF100 technical specifications.
| Package/Case | D |
| Current Rating | 110A |
| Lead Free | Lead Free |
| Output Current | 110A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier T110HF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.