International Rectifier VS-6TQ045SPBF technical specifications.
| Package/Case | TO-263 |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier VS-6TQ045SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.